
* Images are for reference only
BMMA00050530R47MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA00050530R47MV1
- JLCPCB Part #
- C7220396
- Package
- SMD,5.5x5.2mm
- Description
- 12.2A 16A 470nH 7.04mΩ Magnetic Shielded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 51
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1778
200+
$0.0709
500+
$0.0687
1000+
$0.0674
Related Products
Welcome back, may I help you?