
* Images are for reference only
AWCU00453226510XG0
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWCU00453226510XG0
- JLCPCB Part #
- C5590320
- Package
- SMD-4P,4.5x3.2mm
- Description
- -50℃~+150℃ 10MΩ 125V 1Ω 2 230mA 80V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.3326
50+
$0.2635
150+
$0.2339
500+
$0.1969
2500+
$0.1804
5000+
$0.1705
Related Products
Welcome back, may I help you?