
* Images are for reference only
BMMA000505204R7MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA000505204R7MV1
- JLCPCB Part #
- C6132097
- Package
- SMD,5.5x5.2mm
- Description
- 116.6mΩ 2.8A 4.7uH 5A Magnetic Shielded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 50
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1802
200+
$0.0720
500+
$0.0696
1000+
$0.0683
Related Products
Welcome back, may I help you?