
* Images are for reference only
ABUP00201209331Y00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- ABUP00201209331Y00
- JLCPCB Part #
- C5445381
- Package
- 0805
- Description
- -55℃~+125℃ 1 330Ω@100MHz 3A 50mΩ ±25% 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3940
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3940
In-stock Item Pricing
Qty Unit Price
1+
$0.0483
100+
$0.0391
300+
$0.0346
1000+
$0.0311
4000+
$0.0283
8000+
$0.0270
Related Products
Welcome back, may I help you?