
* Images are for reference only
BMMA000505201R0MX1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BMMA000505201R0MX1
- JLCPCB Part #
- C5577440
- Package
- SMD,5.5x5.2mm
- Description
- 16A 1uH 20mΩ 7A Magnetic Shielded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.2074
50+
$0.2027
150+
$0.1997
500+
$0.1966
Related Products
Welcome back, may I help you?