
* Images are for reference only
BDHE002520121R2MQ1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDHE002520121R2MQ1
- JLCPCB Part #
- C5557659
- Package
- 1008
- Description
- 1.2uH 3.2A 3.9A 54mΩ ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3911
200+
$0.1560
500+
$0.1509
1000+
$0.1483
Related Products
Welcome back, may I help you?