
* Images are for reference only
BDCL002016101R0MS1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDCL002016101R0MS1
- JLCPCB Part #
- C6869096
- Package
- 0806
- Description
- 12mΩ、96mΩ 1uH、47uH 2.2A、10A 2A、7.8A Magnetic Shielded Inductor、Toroidal inductor ±20%、±10% 0806 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2939
200+
$0.1173
500+
$0.1134
1000+
$0.1115
Related Products
Welcome back, may I help you?