
* Images are for reference only
BDCD002520121R0MS1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BDCD002520121R0MS1
- JLCPCB Part #
- C2838379
- Package
- 1008
- Description
- 1uH 3A 45mΩ 4A ±20% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 237
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0468
100+
$0.0379
300+
$0.0336
3000+
$0.0267
6000+
$0.0241
9000+
$0.0227
Related Products
Welcome back, may I help you?