
* Images are for reference only
BBPY00160808100Y00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BBPY00160808100Y00
- JLCPCB Part #
- C2981195
- Package
- 0603
- Description
- 1 10Ω@100MHz 20mΩ 4A ±25% 0603 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1828
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0063
1000+
$0.0049
4000+
$0.0040
8000+
$0.0035
48000+
$0.0031
100000+
$0.0029
Related Products
Welcome back, may I help you?