
* Images are for reference only
AWVS00606045150TL1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVS00606045150TL1
- JLCPCB Part #
- C17676669
- Package
- 2424
- Description
- 15uH 2.2A 2.3A 80mΩ AEC-Q200 ±30% 2424 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1432
200+
$0.0572
500+
$0.0553
1000+
$0.0543
Welcome back, may I help you?