
* Images are for reference only
AMMA000505302R2MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMMA000505302R2MV1
- JLCPCB Part #
- C6121099
- Package
- SMD,5.5x5.2mm
- Description
- 10A 2.2uH 29.2mΩ 5.8A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2447
200+
$0.0977
500+
$0.0945
1000+
$0.0929
Related Products
Welcome back, may I help you?