
* Images are for reference only
AWVF00404026220M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVF00404026220M00
- JLCPCB Part #
- C5346617
- Package
- SMD,4x4mm
- Description
- 1A 22uH 330mΩ 900mA Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 301
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 301
In-stock Item Pricing
Qty Unit Price
1+
$0.1194
50+
$0.1167
150+
$0.1149
500+
$0.1131
Related Products
Welcome back, may I help you?