
* Images are for reference only
AWVF004040183R3T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVF004040183R3T00
- JLCPCB Part #
- C17514147
- Package
- 1616
- Description
- 2.1A 2.3A 3.3uH 62.5mΩ AEC-Q200 ±30% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1334
200+
$0.0532
500+
$0.0514
800+
$0.0506
Welcome back, may I help you?