This website requires JavaScript.
no-image

* Images are for reference only

APSC00040430220T00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APSC00040430220T00
JLCPCB Part #
C6506371
Package
1616
Description
22uH 335mΩ 740mA 760mA AEC-Q200 ±30% 1616 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2873
200+ $0.1147
500+ $0.1108
1000+ $0.1089
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons