
* Images are for reference only
AWVF003030154R7T00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWVF003030154R7T00
- JLCPCB Part #
- C17555817
- Package
- 1212
- Description
- 1.52A 1.58A 170mΩ 4.7uH AEC-Q200 ±30% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3813
200+
$0.1521
500+
$0.1472
1000+
$0.1446
Welcome back, may I help you?