This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AWVF00252012100M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWVF00252012100M00
JLCPCB Part #
C5346615
Package
1008
Description
10uH 385mΩ 700mA 880mA AEC-Q200 Magnetic Shielded Inductor ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 91

Minimum: 1

Full Reel: 2000

$0.01

Add To List

Available Order Qty: 91

In-stock Item Pricing

Qty Unit Price
1+ $0.1375
50+ $0.1095
150+ $0.0954
500+ $0.0850
2000+ $0.0765
4000+ $0.0723

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons