
* Images are for reference only
APMI00090680R10K00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APMI00090680R10K00
- JLCPCB Part #
- C17194889
- Package
- SMD,9.4x6.2mm
- Description
- 0.29mΩ 100nH 51A 95A AEC-Q200 ±10% SMD,9.4x6.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4712
200+
$0.1881
500+
$0.1818
1000+
$0.1786
Welcome back, may I help you?