This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AWCU00453226101XG0

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AWCU00453226101XG0
JLCPCB Part #
C6747752
Package
SMD-4P,4.5x3.2mm
Description
-50℃~+150℃ 100uH@100kHz 10MΩ 125V 2 200mA 2Ω 50V 6.5kΩ@10MHz SMD-4P,4.5x3.2mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 136

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 136

In-stock Item Pricing

Qty Unit Price
1+ $0.3625
50+ $0.2819
150+ $0.2465
500+ $0.2030
2500+ $0.1837
5000+ $0.1724

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons