
* Images are for reference only
AWCU00332523220XT2
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AWCU00332523220XT2
- JLCPCB Part #
- C5571962
- Package
- SMD-4P,4.5x3.2mm
- Description
- -50℃~+150℃ 10MΩ 2 22uH@100kHz 250mA 500mΩ 500Ω@10MHz 80V SMD-4P,4.5x3.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1451
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1451
In-stock Item Pricing
Qty Unit Price
1+
$0.3447
10+
$0.3029
30+
$0.2851
100+
$0.2626
500+
$0.2513
1500+
$0.2465
Related Products
Welcome back, may I help you?