
* Images are for reference only
APMI00100868R17M0F
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APMI00100868R17M0F
- JLCPCB Part #
- C17513762
- Package
- SMD,10.2x7.8mm
- Description
- 0.29mΩ 170nH 54A 58A AEC-Q200 ±20% SMD,10.2x7.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5250
200+
$0.2104
500+
$0.2023
1000+
$0.1991
Welcome back, may I help you?