
* Images are for reference only
APSD00080735100M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSD00080735100M00
- JLCPCB Part #
- C7216338
- Package
- SMD,7.8x7mm
- Description
- 1.44A 10uH 80mΩ AEC-Q200 ±20% SMD,7.8x7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 54
Full Reel: 700
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1669
200+
$0.0667
700+
$0.0644
1400+
$0.0633
Related Products
Welcome back, may I help you?