
* Images are for reference only
APSD00060545390M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSD00060545390M00
- JLCPCB Part #
- C7077426
- Package
- SMD,5.8x5.2mm
- Description
- 320mΩ 39uH 800mA AEC-Q200 ±20% SMD,5.8x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2272
200+
$0.0908
500+
$0.0877
1500+
$0.0861
Related Products
Welcome back, may I help you?