
* Images are for reference only
APSD00050432270M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSD00050432270M00
- JLCPCB Part #
- C5569212
- Package
- SMD,4.5x4mm
- Description
- 27uH 522mΩ 710mA AEC-Q200 ±20% SMD,4.5x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8766
200+
$0.3500
500+
$0.3388
1000+
$0.3324
Related Products
Welcome back, may I help you?