This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APSC00060630220TS0

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APSC00060630220TS0
JLCPCB Part #
C7077338
Package
SMD,5.7x5.7mm
Description
122mΩ 22uH 750mA AEC-Q200 ±30% SMD,5.7x5.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1512
200+ $0.4608
500+ $0.4448
1000+ $0.4367

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons