
* Images are for reference only
APSC000606203R3TS0
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APSC000606203R3TS0
- JLCPCB Part #
- C5588734
- Package
- SMD,5.7x5.7mm
- Description
- 1.7A 3.3uH 56mΩ AEC-Q200 ±30% SMD,5.7x5.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1512
200+
$0.4608
500+
$0.4448
1000+
$0.4367
Welcome back, may I help you?