This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APMI00100874R15M00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APMI00100874R15M00
JLCPCB Part #
C17441610
Package
SMD,10.3x7.7mm
Description
0.29mΩ 150nH 41A 72A AEC-Q200 ±20% SMD,10.3x7.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4690
200+ $0.1872
500+ $0.1810
1000+ $0.1778
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons