
* Images are for reference only
APMI00100874R13M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- APMI00100874R13M00
- JLCPCB Part #
- C17245023
- Package
- SMD,10.3x7.7mm
- Description
- 0.29mΩ 130nH 41A 85A AEC-Q200 ±20% SMD,10.3x7.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4690
200+
$0.1872
500+
$0.1810
1000+
$0.1778
Welcome back, may I help you?