This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APMI00090680R22K00

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APMI00090680R22K00
JLCPCB Part #
C17642422
Package
SMD,9.4x6.2mm
Description
0.29mΩ 220nH 44A 51A AEC-Q200 ±10% SMD,9.4x6.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4692
200+ $0.1873
500+ $0.1811
1000+ $0.1778
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons