This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMQU000606304R7MA1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AMQU000606304R7MA1
JLCPCB Part #
C5562310
Package
SMD,7.3x6.8mm
Description
39mΩ 4.7uH 6A 7A AEC-Q200 ±20% SMD,7.3x6.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2532
200+ $0.1011
500+ $0.0977
1000+ $0.0961

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons