
* Images are for reference only
AMQU000606301R0MA1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMQU000606301R0MA1
- JLCPCB Part #
- C6860368
- Package
- SMD,7.3x6.8mm
- Description
- 12A 16A 1uH 9.5mΩ AEC-Q200 ±20% SMD,7.3x6.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 56
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1659
50+
$0.1622
150+
$0.1598
500+
$0.1572
Related Products
Welcome back, may I help you?