
* Images are for reference only
AMMA001313643R3MV1
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AMMA001313643R3MV1
- JLCPCB Part #
- C5346606
- Package
- SMD,12.9x13.2mm
- Description
- 18A 3.3uH 35A 6.8mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,12.9x13.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8044
250+
$0.3211
500+
$0.3115
1000+
$0.3051
Welcome back, may I help you?