This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AMMA000505301R0MV1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AMMA000505301R0MV1
JLCPCB Part #
C6500529
Package
SMD,5.5x5.2mm
Description
12A 13.7mΩ 1uH 9.2A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,5.5x5.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5861
200+ $0.2345
500+ $0.2264
1000+ $0.2232

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons