
* Images are for reference only
AFDI002120102R2M01
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AFDI002120102R2M01
- JLCPCB Part #
- C17313998
- Package
- -
- Description
- 1.58mΩ 2.2uH 40A 46A AEC-Q200 ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8798
200+
$0.3516
490+
$0.3404
980+
$0.3340
Welcome back, may I help you?