This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AFDI001919098R2M06

Extended
Manufacturer
Chilisin Elec
MFR.Part #
AFDI001919098R2M06
JLCPCB Part #
C17267850
Package
Plugin,D19xL8.5mm
Description
20A 24A 6mΩ 8.2uH AEC-Q200 ±20% Plugin,D19xL8.5mm Color Ring Inductors / Through Hole Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 490

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8799
200+ $0.3517
490+ $0.3404
980+ $0.3340
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons