
* Images are for reference only
BPSC00131380470M00
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- BPSC00131380470M00
- JLCPCB Part #
- C2838288
- Package
- SMD,12.5x12.5mm
- Description
- 100mΩ 3.6A 47uH Magnetic Shielded Inductor ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 729
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 728
In-stock Item Pricing
Qty Unit Price
1+
$0.3242
50+
$0.2513
150+
$0.2201
500+
$0.1811
2500+
$0.1637
5000+
$0.1534
Welcome back, may I help you?