
* Images are for reference only
AFDI001312103R3M01
Extended
- Manufacturer
- Chilisin Elec
- MFR.Part #
- AFDI001312103R3M01
- JLCPCB Part #
- C17673345
- Package
- -
- Description
- 19A 23A 3.3uH 4mΩ AEC-Q200 ±20% - Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3150
200+
$0.1258
500+
$0.1216
800+
$0.1195
Welcome back, may I help you?