This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

ADHE002520121R0MQ1

Extended
Manufacturer
Chilisin Elec
MFR.Part #
ADHE002520121R0MQ1
JLCPCB Part #
C6459548
Package
1008
Description
1uH 3.3A 3.7A 42mΩ AEC-Q200 ±20% 1008 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 56

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 56

In-stock Item Pricing

Qty Unit Price
1+ $0.1038
50+ $0.1014
150+ $0.0999
500+ $0.0983

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons