
* Images are for reference only
CX8576
Extended
- Manufacturer
- Cheng Xin Wei Tech
- MFR.Part #
- CX8576
- JLCPCB Part #
- C5126851
- Package
- QFN-20(5x5)
- Description
- -40℃~+150℃ 1 110kHz~220kHz 2.5V~20V 4.75V~30V 4.8A Adjustable Buck Buck Built-in Yes QFN-20(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6427
10+
$0.5209
30+
$0.4600
100+
$0.3991
500+
$0.3638
1000+
$0.3446
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?