
* Images are for reference only
CX7527C
Extended
- Manufacturer
- Cheng Xin Wei Tech
- MFR.Part #
- CX7527C
- JLCPCB Part #
- C46634826
- Package
- SOP-8
- Description
- -40℃~+150℃ 60kHz~70kHz 650V 9V~43V CCM、DCM Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) SOP-8 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3640
50+
$0.2879
150+
$0.2553
500+
$0.2147
2500+
$0.1965
4000+
$0.1856
Related Products
Welcome back, may I help you?