
* Images are for reference only
C603B-112-L-3SF
Extended
- Manufacturer
- Cha
- MFR.Part #
- C603B-112-L-3SF
- JLCPCB Part #
- C2921117
- Package
- Plugin
- Description
- -20℃~+70℃ 100,000 cycles 12V 2.5N 50mA 7.5mm 7.5mm 8.3mm Green PC Pin Rectangular Button SPST Through Hole White Without Bracket 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5882
10+
$0.5737
30+
$0.5640
100+
$0.5560
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?