
* Images are for reference only
DPL-02
Extended
- Manufacturer
- Cha
- MFR.Part #
- DPL-02
- JLCPCB Part #
- C360645
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2 2,000 cycles 2.54mm 24V 25mA PC Pin Piano Key Red SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8126
10+
$0.6597
30+
$0.5841
100+
$0.5085
500+
$0.4345
1000+
$0.4120
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?