This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TIP42 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
TIP42 PBFREE
JLCPCB Part #
C6284531
Package
TO-220-3
Description
-65℃~+150℃@(Tj) 1.5V 30@300mA,4V 3MHz 400uA 40V 65W 6A PNP TO-220-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7716
200+ $0.7071
500+ $0.6845
1000+ $0.6716
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons