This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TIP29A PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
TIP29A PBFREE
JLCPCB Part #
C5960779
Package
TO-220-3
Description
-65℃~+150℃@(Tj) 1A 300uA 30W 3MHz 40@200mA,4V 60V 700mV NPN TO-220-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7719
200+ $0.7072
500+ $0.6846
1000+ $0.6717
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons