This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PN3565 PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
PN3565 PBFREE
JLCPCB Part #
C5845215
Package
TO-92-3
Description
-65℃~+150℃ 150 240MHz 25V 50nA 625mW NPN TO-92-3 Bipolar (BJT) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4323
1000+ $0.1725
2500+ $0.1667
5000+ $0.1639

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons