
* Images are for reference only
PN2907A PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- PN2907A PBFREE
- JLCPCB Part #
- C5709909
- Package
- TO-92-3
- Description
- -65℃~+150℃@(Tj) 1.6V 100@150mA,10V 10nA 200MHz 600mA 60V 625mW PNP TO-92-3 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0988
200+
$0.0394
500+
$0.0381
1000+
$0.0374
Welcome back, may I help you?