This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MPQ2369 TIN/LEAD

Extended
Manufacturer
Central Semicon
MFR.Part #
MPQ2369 TIN/LEAD
JLCPCB Part #
C17428824
Package
TO-116
Description
-65℃~+150℃ 1.5W 15V 20 250mV 4.5V 400nA 450MHz 500mA NPN TO-116 Bipolar (BJT)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.1505
200+ $1.2583
500+ $1.2163
1000+ $1.1954

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons