
* Images are for reference only
CZTA44HC TR
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CZTA44HC TR
- JLCPCB Part #
- C6205712
- Package
- SOT-223
- Description
- -65℃~+150℃ 1.5V 10MHz 2A 2W 30 400V 500nA NPN SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9327
200+
$0.3721
500+
$0.3609
1000+
$0.3544
Related Products
Welcome back, may I help you?