This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CZ5357B TR PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CZ5357B TR PBFREE
JLCPCB Part #
C5613729
Package
DO-201
Description
-65℃~+200℃ 1 Independent 19V~21V 20V 3Ω 500nA@15.2V 5W 75Ω ±5% DO-201 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 19

Full Reel: 1400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4761
200+ $0.1899
500+ $0.1836
1400+ $0.1806
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons