
* Images are for reference only
CZ5355B BK PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- CZ5355B BK PBFREE
- JLCPCB Part #
- C5652370
- Package
- DO-201
- Description
- -65℃~+200℃ 1 Independent 17.1V~18.9V 18V 2.5Ω 500nA@13.7V 5W 75Ω ±5% DO-201 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1722
200+
$0.4676
500+
$0.4531
1000+
$0.4450
Related Products
Welcome back, may I help you?