This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CZ5349B BK PBFREE

Extended
Manufacturer
Central Semicon
MFR.Part #
CZ5349B BK PBFREE
JLCPCB Part #
C5652364
Package
DO-201
Description
-65℃~+200℃ 1 Independent 11.4V~12.6V 125Ω 12V 2.5Ω 2uA@9.1V 5W ±5% DO-201 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1656
200+ $0.4656
500+ $0.4496
1000+ $0.4431

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons